RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow
RS Stock No.: 178-8422Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
4mm²
Overall Length
27mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Colour
Yellow
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
P.O.A.
RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow
1
P.O.A.
RS PRO Insulated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, Yellow
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Nylon
Minimum Wire Size mm²
4mm²
Overall Length
27mm
Maximum Wire Size mm²
6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Colour
Yellow
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated, Tin Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter, 14mm Pin Length, YellowBrand: RS PRO
P.O.A.Each (In a Pack of 100) (ex VAT)