RS PRO Insulated Crimp Ring Terminal, M6 (1/4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

RS Stock No.: 149-269Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

RS Pro

Series

3110

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.4mm

Outer Ring Diameter

11.6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M6 (1/4)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

26.7mm

Country of Origin

Taiwan, Province Of China

Product details

PVC Funnel Entry on Reels

A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.

Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²

You may be interested in

P.O.A.

RS PRO Insulated Crimp Ring Terminal, M6 (1/4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

P.O.A.

RS PRO Insulated Crimp Ring Terminal, M6 (1/4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Series

3110

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

6.4mm

Outer Ring Diameter

11.6mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Stud Size

M6 (1/4)

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

26.7mm

Country of Origin

Taiwan, Province Of China

Product details

PVC Funnel Entry on Reels

A PVC Funnel Entry range of crimps on Reels. Available in a variety of the most popular sizes.

Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²

You may be interested in