RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, M6 Stud Size Vinyl, Red

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
11mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M6
Colour
Red
Contact Plating
Tin
Overall Length
26mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality

P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
11mm
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M6
Colour
Red
Contact Plating
Tin
Overall Length
26mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Spade Connectors
These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.
Features and Benefits
- Insulated fork terminals
- Copper with a tin plating
- Colour coded to correspond with wire size
- Strength and durability
- All models are highly reliable and excellent quality
