RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

RS Stock No.: 178-8709Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

P.O.A.

RS PRO Insulated Crimp Spade Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 3.7mm Stud Size Vinyl, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

5.7mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

3.7mm

Colour

Red

Overall Length

21mm

Contact Material

Copper

Thickness

0.75mm

Country of Origin

Taiwan, Province Of China