RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M3.7 (#6) Stud Size HDPE, Blue

RS Stock No.: 125-1972Brand: RS PRODistrelec Article No.: 30425287
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

HDPE

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M3.7 (#6)

Colour

Blue

Overall Length

28.5mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Heat Shrink Spade Connectors

RS Pro range of heat shrink spade connectors made from tin plated copper with a brazed seam. These heat shrink electrical spade connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.

RS Heatshrinkable

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M3.7 (#6) Stud Size HDPE, Blue

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M3.7 (#6) Stud Size HDPE, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

6mm

Insulation Material

HDPE

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M3.7 (#6)

Colour

Blue

Overall Length

28.5mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Heat Shrink Spade Connectors

RS Pro range of heat shrink spade connectors made from tin plated copper with a brazed seam. These heat shrink electrical spade connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.

RS Heatshrinkable