RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue
RS Stock No.: 178-8716Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.7mm
Colour
Blue
Overall Length
21mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, BlueBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue
1
P.O.A.
RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, Blue
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, BlueBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
5.7mm
Insulation Material
Vinyl
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
3.7mm
Colour
Blue
Overall Length
21mm
Contact Material
Copper
Thickness
0.8mm
Country of Origin
Taiwan, Province Of China
You may be interested in
RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 3.7mm Stud Size Vinyl, BlueBrand: RS PRO
P.O.A.Each (In a Bag of 100) (ex VAT)