RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M5 (#10) Stud Size Nylon, Blue

RS Stock No.: 267-3818Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

RS Pro

Series

SNYDL

Insulation

Insulated

Width

9.3mm

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M5 (#10)

Colour

Blue

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Features and Benefits

  • Fork terminals

  • Contact material: Copper

  • Contact Plating: Tin

  • Nylon Insulated

  • Colour-coded

  • Corrosion resistance

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M5 (#10) Stud Size Nylon, Blue

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, M5 (#10) Stud Size Nylon, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Series

SNYDL

Insulation

Insulated

Width

9.3mm

Insulation Material

Nylon

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

M5 (#10)

Colour

Blue

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Spade Terminals

Tired of unreliable connections that leave you in a tangled mess? Look no further than RS PRO crimp terminals. These high-quality insulated fork terminals are here to simplify your electrical connections. With their durable construction and maximum conductivity, you can bid farewell to loose wires and hello to a secure and reliable connection every time.
Made from highly conductive copper and tin plated for maximum electrical conductivity and corrosion resistance, these crimp connectors are the epitome of durability. Say goodbye to flimsy connections that cause headaches and hello to the perfect connection with RS PRO Crimp Connectors. Get ready to experience hassle-free electrical work like never before.

Features and Benefits

  • Fork terminals

  • Contact material: Copper

  • Contact Plating: Tin

  • Nylon Insulated

  • Colour-coded

  • Corrosion resistance