RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, Blue

RS Stock No.: 613-9514Brand: RS PRO
brand-logo
View all in Fork Terminals

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.9mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

5.3mm

Colour

Blue

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, Blue

P.O.A.

RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 5.3mm Stud Size Vinyl, Blue

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Width

7.9mm

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Stud Size

5.3mm

Colour

Blue

Contact Plating

Tin

Overall Length

22mm

Contact Material

Copper

Thickness

0.8mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Spade Connectors

These insulated crimp-spade terminals are your go-to solution for effortless wire termination without the hassle of soldering. Designed to connect wires to studs, bus bars, and more, they provide unmatched strength and durability with their copper construction and tin plating. But that's not all - these connectors are also insulated with a non-conductive, corrosion-resistant nylon material for ultimate safety and longevity.

Features and Benefits

  • Insulated fork terminals

  • Copper with a tin plating

  • Colour coded to correspond with wire size

  • Strength and durability

  • All models are highly reliable and excellent quality