RS PRO Insulated Crimp Spade Connector, 4mm² to 6mm², 12AWG to 10AWG, 5.3mm Stud Size Vinyl, Yellow

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
9mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
5.3mm
Colour
Yellow
Overall Length
26.6mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Width
9mm
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Stud Size
5.3mm
Colour
Yellow
Overall Length
26.6mm
Contact Material
Copper
Thickness
1mm
Country of Origin
Taiwan, Province Of China