RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

RS Stock No.: 178-8664Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

10.5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

30.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue

P.O.A.

RS PRO Insulated Ring Terminal, 10.5mm Stud Size, 1.5mm² to 2.5mm² Wire Size, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Series

E245391

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Stud Size

10.5mm

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Thickness

0.8mm

Overall Length

30.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China