RS PRO Insulated Ring Terminal, 3.2mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
3.2mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
17.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
3.2mm
Outer Ring Diameter
5.5mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size AWG
16AWG
Minimum Wire Size AWG
22AWG
Stud Size
3.2mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
17.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China