RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.75mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size (AWG)
16AWG
Stud Size
4.3mm
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.75mm
Overall Length
19.4mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China