RS PRO Insulated Ring Terminal, M5.3 Stud Size, 4mm² to 6mm² Wire Size, Yellow

RS Stock No.: 125-1970Brand: RS PRO
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

HDPE

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.6mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M5.3

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

34mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Heat Shrink Ring Terminals

RS Pro range of heat shrink ring terminals made from tin plated copper with a brazed seam. These heat shrink ring connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.

RS Heatshrinkable

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated Ring Terminal, M5.3 Stud Size, 4mm² to 6mm² Wire Size, Yellow

P.O.A.

RS PRO Insulated Ring Terminal, M5.3 Stud Size, 4mm² to 6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

HDPE

Inner Ring Diameter

5.3mm

Outer Ring Diameter

9.6mm

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size (mm²)

4mm²

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size (AWG)

10AWG

Stud Size

M5.3

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1mm

Overall Length

34mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Heat Shrink Ring Terminals

RS Pro range of heat shrink ring terminals made from tin plated copper with a brazed seam. These heat shrink ring connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.

RS Heatshrinkable