RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
11.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
27.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Features and Benefits:
Copper body material for high conductivity and easy crimping
Tin plating for resistance to corrosion, added strength and excellent conductivity
Vinyl insulation for electrical insulation and terminal protection
Colour coded insulation for easy identification of terminal size
Expanded insulation entry for easy wire insertion
Typical Applications:
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
FAQs
How do you Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Inner Ring Diameter
8.4mm
Outer Ring Diameter
11.6mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M8
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
27.8mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Vinyl Insulated Crimp Ring Terminals
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made from highly conductive copper and then tin plated for maximum electrical conductivity and corrosion resistance. A colour coded vinyl insulation provides protection to the terminal and aids quick identification of the terminal size. Once correctly crimped onto a wire or cable this ring terminal will provide a secure and reliable electrical connection.
Features and Benefits:
Copper body material for high conductivity and easy crimping
Tin plating for resistance to corrosion, added strength and excellent conductivity
Vinyl insulation for electrical insulation and terminal protection
Colour coded insulation for easy identification of terminal size
Expanded insulation entry for easy wire insertion
Typical Applications:
These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.
Selecting the Correct Ring Terminal Size
When selecting the right ring terminal for your application, you should consider the following:
The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
The stud size to which you will be connecting the ring terminal.
The inner diameter of the ring terminal
Wire sizes:
Red 0.5-1.5mm²
Blue 1.5-2.5mm²
Yellow 4-6mm²
FAQs
How do you Crimp a Ring Terminal
Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.