Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
0.5mm²
Overall Length
22mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
0.5mm²
Overall Length
22mm
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
16AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China