RS PRO Insulated, Tin Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 9mm Pin Length, Red

Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
19.8mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
9mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Overall Length
19.8mm
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size (AWG)
16AWG
Pin Diameter
1.9mm
Pin Length
9mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China