Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Overall Length
22mm
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Distrelec Product Id
30405650
Country of Origin
Taiwan, Province Of China
P.O.A.
100
P.O.A.
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
PVC
Minimum Wire Size mm²
1.5mm²
Minimum Wire Size (mm²)
1.5mm²
Overall Length
22mm
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Minimum Wire Size AWG
16AWG
Minimum Wire Size (AWG)
16AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Pin Diameter
1.9mm
Pin Length
12mm
Colour
Blue
Contact Plating
Tin
Contact Material
Copper
Distrelec Product Id
30405650
Country of Origin
Taiwan, Province Of China