RS PRO Insulated, Tin Crimp Pin Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, 15mm Pin Length, Yellow

RS Stock No.: 208-2559Brand: RS PRO
brand-logo
View all in Crimp Pin Connectors

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

6mm²

Overall Length

28mm

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Pin Diameter

2.6mm

Pin Length

15mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Wire Pin Crimp Terminals

Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Mini Yellow 0.2 - 0.5 mm²

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 2.5 - 6.5 mm²

Stock information temporarily unavailable.

P.O.A.

RS PRO Insulated, Tin Crimp Pin Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, 15mm Pin Length, Yellow

P.O.A.

RS PRO Insulated, Tin Crimp Pin Connector, 2.5mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, 15mm Pin Length, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
100 - 900P.O.A.
1000 - 2400P.O.A.
2500 - 4900P.O.A.
5000 - 9900P.O.A.
10000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Insulation

Insulated

Insulation Material

PVC

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size mm²

6mm²

Overall Length

28mm

Maximum Wire Size (mm²)

6mm²

Minimum Wire Size AWG

12AWG

Minimum Wire Size (AWG)

12AWG

Shrouded/Unshrouded

Unshrouded

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Pin Diameter

2.6mm

Pin Length

15mm

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Wire Pin Crimp Terminals

Need a quick and secure way to terminate electrical connections then use these superb pin crimp terminals from RS PRO. During application, they create an air-tight crimp connection to prevent oxygen or moisture from getting through, protecting the metal interior against corrosion.
Thanks to its tin-plated copper contacts, the crimp blade ensures a reliable electrical connection. The insulation protects the connection against chemical and mechanical damage and you can also colour-code your wiring for ease of identification thanks to a colour/size system.
You'll find these versatile connectors are used by electricians and engineers. It's suitable for a variety of applications as it can accommodate wires ranging in size from 26 to 16 AWG.

Features and Benefits

  • Contact Material: Copper

  • Contact Plating: Tin

  • Insulated

  • Unshrouded

Colour Code

  • Mini Yellow 0.2 - 0.5 mm²

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 2.5 - 6.5 mm²