Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
27mm
Minimum Wire Size AWG
12AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
100
P.O.A.
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
100 - 900 | P.O.A. |
1000 - 2400 | P.O.A. |
2500 - 4900 | P.O.A. |
5000 - 9900 | P.O.A. |
10000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInsulation
Insulated
Insulation Material
Vinyl
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
6mm²
Overall Length
27mm
Minimum Wire Size AWG
12AWG
Shrouded/Unshrouded
Unshrouded
Maximum Wire Size AWG
10AWG
Pin Diameter
2.8mm
Pin Length
14mm
Colour
Yellow
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China