RS PRO Interchangeable Micrometer, Range 16in →20in

RS Stock No.: 261-4511Brand: RS PRO
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.0005 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

20in

Minimum Measurement

16in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Interchangeable Micrometer, Range 16in →20in

Calibration type

P.O.A.

RS PRO Interchangeable Micrometer, Range 16in →20in
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.0005 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

20in

Minimum Measurement

16in

Country of Origin

China