Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Interchangeable Micrometer, Range 20in →24in

RS Stock No.: 261-4512Brand: RS PRO
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.0006 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

24in

Minimum Measurement

20in

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Interchangeable Micrometer, Range 20in →24in

Calibration type

P.O.A.

RS PRO Interchangeable Micrometer, Range 20in →24in
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.0006 in

Resolution

0.01 mm

Imperial or Metric

Imperial

Micrometer Type

Interchangeable

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

24in

Minimum Measurement

20in

Country of Origin

China