RS PRO Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 6A Load

Technical documents
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Maximum Input Voltage
24V dc
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Input Voltage Range
300V dc
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
6A
Maximum Input Voltage
24V dc
Depth
6.2mm
Height
78.8mm
Length
96mm
Input Current
8A
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85°C
Input Voltage Range
300V dc
Country of Origin
China