RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6802Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

LCIS

Maximum Input Voltage

30V

Minimum Input Voltage

19.2V

Switching Voltage

17 → 250V

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

11mA

Turn Off Time

13ms

Life

>50000000 (Mechanical) operations

Turn On Time

6ms

Operating Temperature Range

-25 → +60°C

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 76 x 93mm

Input Voltage Range

19.2 → 30V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

LCIS

Maximum Input Voltage

30V

Minimum Input Voltage

19.2V

Switching Voltage

17 → 250V

Terminal Type

Screw

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

11mA

Turn Off Time

13ms

Life

>50000000 (Mechanical) operations

Turn On Time

6ms

Operating Temperature Range

-25 → +60°C

Standards Met

CSA, GL, UL

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 76 x 93mm

Input Voltage Range

19.2 → 30V

Country of Origin

Germany