RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

RS Stock No.: 888-6871Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

LCIS

Number of Poles

1

Switching Voltage

250V ac/dc

Terminal Type

Push In

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Operating Temperature Range

-25 → +60°C

Relay Switching Classification

General Purpose Relay

Standards Met

CSA, GL, UL

Special Features

Free-Wheeling Diode, LED Indicator

Dimensions

6.2 x 76 x 93mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

LCIS

Number of Poles

1

Switching Voltage

250V ac/dc

Terminal Type

Push In

Depth

76mm

Height

93mm

Length

6.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Life

>50000000 (Mechanical) operations

Operating Temperature Range

-25 → +60°C

Relay Switching Classification

General Purpose Relay

Standards Met

CSA, GL, UL

Special Features

Free-Wheeling Diode, LED Indicator

Dimensions

6.2 x 76 x 93mm

Country of Origin

Germany