RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

RS Stock No.: 282-4464Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

48V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Relay Type

AC/DC

Dimensions

89 x 73 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

10600Ω

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load

P.O.A.

RS PRO Interface Relay, DIN Rail Mount, 48V ac/dc Coil, SPDT, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Maximum Input Voltage

48V

Load Voltage Rating

30Vdc/ 250Vac

Terminal Type

Screw

Depth

6.2mm

Height

73mm

Length

89mm

Contact Material

Silver Tin Oxide

Input Current

6A

Relay Type

AC/DC

Dimensions

89 x 73 x 6.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Control Resistance

10600Ω

Country of Origin

China