RS PRO Internal 3 Point Micrometer, Range 8 mm → 10 mm

RS Stock No.: 285-6644Brand: RS PRO
brand-logo
View all in Micrometers

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.004 mm

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

SPC Data Output

No

Maximum Measurement

10mm

Minimum Measurement

8mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Internal 3 Point Micrometer, Range 8 mm → 10 mm

P.O.A.

RS PRO Internal 3 Point Micrometer, Range 8 mm → 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Accuracy

0.004 mm

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

SPC Data Output

No

Maximum Measurement

10mm

Minimum Measurement

8mm

Country of Origin

China