RS PRO IO-LINK AC Current Sensor

RS Stock No.: 149-182Brand: RS PRO
brand-logo
View all in Multi Function Sensors

Technical documents

Specifications

Brand

RS Pro

Device Type

AC Current Sensor

Communication Protocol

IO-LINK

Mounting Type

Clip Mount

Height

87mm

Length

46.5mm

Weight

100g

Termination Type

M12 Connector

Country of Origin

Germany

P.O.A.

RS PRO IO-LINK AC Current Sensor

P.O.A.

RS PRO IO-LINK AC Current Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Device Type

AC Current Sensor

Communication Protocol

IO-LINK

Mounting Type

Clip Mount

Height

87mm

Length

46.5mm

Weight

100g

Termination Type

M12 Connector

Country of Origin

Germany