RS PRO IP40 Key Switch, SPDT, 5 A 2-Way

RS Stock No.: 877-1876Brand: RS PRO
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

No

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

37mm

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Country of Origin

Taiwan, Province Of China

Product details

30mm Anti-Vandal Key Lock Switches

Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.

Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions

P.O.A.

RS PRO IP40 Key Switch, SPDT, 5 A 2-Way

P.O.A.

RS PRO IP40 Key Switch, SPDT, 5 A 2-Way

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

Key Trapping

No

Contact Current Rating

5 A

IP Rating

IP40

Terminal Type

Solder

Case Material

Stainless Steel

Bezel Shape

Round

Depth Behind Panel

37mm

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+55°C

Standards Met

CE, cUL, UL

Voltage Rating AC

250V

Voltage Rating DC

30V

Country of Origin

Taiwan, Province Of China

Product details

30mm Anti-Vandal Key Lock Switches

Anti-vandal key lock switches with ring illumination for indication. Three LED voltage types are available; 12V, 24V and 220V The illumination shows red when the switch is in the off position and green in the on position. The switches have an impact resistance rating of IK03, and a front panel protection rating of IP40. They are supplied with an LED resistor to protect from forward voltage fluctuations.The switch body and button are constructed from stainless steel with a varnish finish.

Electrical life: 50000 make and break operations at full load
Panel cut-out diameter: 30.2 mm
Keys can be removed in all positions