Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IP44 3P + N + E Industrial Power Socket, Rated At 40A, 400 V

RS Stock No.: 214-4286Brand: RS PRO
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

RS Pro

Current Rating

40A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Series

RS Pro

IP Rating

IP44

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

RS PRO IP44 3P + N + E Industrial Power Socket, Rated At 40A, 400 V

P.O.A.

RS PRO IP44 3P + N + E Industrial Power Socket, Rated At 40A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

40A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

400 V

Series

RS Pro

IP Rating

IP44

Country of Origin

Bulgaria