RS PRO IP44 Yellow Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V
RS Stock No.: 214-4155Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
100 → 130 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Yellow
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
RS PRO IP44 Yellow Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V
1
P.O.A.
RS PRO IP44 Yellow Cable Mount 2P + E Industrial Power Socket, Rated At 32A, 100 → 130 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Rating
32A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
100 → 130 V
Mounting Type
Cable Mount
Body Orientation
Straight
Series
RS Pro
IP Rating
IP44
Colour
Yellow
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
Bulgaria