RS PRO IP65 Key Switch, 5 A @ 250 V ac 2-Way

RS Stock No.: 745-2439Brand: RS PRO
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65

Terminal Type

Tab

Bezel Shape

Square

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

>200000Operations

Maximum Operating Temperature

+55°C

Standards Met

cUL, ENEC, UL, VDE

Voltage Rating AC

250V

Voltage Rating DC

30V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO IP65 Key Switch, 5 A @ 250 V ac 2-Way

P.O.A.

RS PRO IP65 Key Switch, 5 A @ 250 V ac 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Positions

2

Switch Operation

Latching

Contact Current Rating

5 A @ 250 V ac

IP Rating

IP65

Terminal Type

Tab

Bezel Shape

Square

Key Index Angle

90°

Contact Material

Silver

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

>200000Operations

Maximum Operating Temperature

+55°C

Standards Met

cUL, ENEC, UL, VDE

Voltage Rating AC

250V

Voltage Rating DC

30V

Country of Origin

Taiwan, Province Of China