RS PRO IP65 Key Switch, DPDT 3-Way

RS Stock No.: 820-0485Brand: RS PRO
brand-logo
View all in Key Switches

Technical documents

Specifications

Brand

RS Pro

Number of Positions

3

Switch Operation

Latching

Contact Configuration

DPDT

IP Rating

IP65

Terminal Type

PCB Pin

Voltage Rating AC

250V

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Key Switches (16mm)

Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.

Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range

Stock information temporarily unavailable.

P.O.A.

RS PRO IP65 Key Switch, DPDT 3-Way

P.O.A.

RS PRO IP65 Key Switch, DPDT 3-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number of Positions

3

Switch Operation

Latching

Contact Configuration

DPDT

IP Rating

IP65

Terminal Type

PCB Pin

Voltage Rating AC

250V

Country of Origin

Taiwan, Province Of China

Product details

RS IP65 Key Switches (16mm)

Key Switches designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. Each Key Switch has a waterproof panel sealing to IP65. These two position Key Switches feature single entry keys (can only be inserted into the lock one way up) and same (common) key profile.

Waterproof rated to IP65
16mm Ø panel cut out
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
UL94-V0 flammability rated
-25 to +55°C operating temperature range