RS PRO IP66, IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 200 → 250 V

RS Stock No.: 214-4105Brand: RS PRODistrelec Article No.: 30404509
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP66, IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30404509

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

RS PRO IP66, IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 200 → 250 V

P.O.A.

RS PRO IP66, IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 16A, 200 → 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

200 → 250 V

Mounting Type

Cable Mount

Body Orientation

Straight

Series

RS Pro

IP Rating

IP66, IP67

Colour

Blue

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+40°C

Distrelec Product Id

30404509

Country of Origin

Bulgaria