RS PRO IPM6200 Power Quality Analyser, 3-Phase, 1500A Max, 600V Max - With RS Calibration

Technical documents
Specifications
Brand
RS ProAbsolute Maximum Current Measurement
1500A
Absolute Maximum Power Measurement
9999kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
±0.5 % ± 5 Digits
Display Type
LCD
Calibrated
RSCAL
Measurement Type
AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6200
Model Number (p)
IPM6200
Minimum Operating Temperature
-10°C
Height
210mm
Width
35.6mm
Length
62mm
Weight
640g
Maximum Frequency
50 Hz, 60Hz
Dimensions
62 x 35.6 x 210mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IPM 6200 Power Quality Analyser
RS Pro IPM 6200 is a great value, single phase and balanced 3 phase 1500 A ac graphical power quality analyser. It incorporates data logging functions for analysis and diagnosis of power quality and power disturbance issues in electrical installations and power circuits. Optically isolated USB connection lead and analysis software (supplied) enables readings to be displayed and recorded data to be downloaded, controlled and analysed on a PC or laptop computer.
Features and Benefits
Power quality analysis of single and balanced 3-phase systems
Graphical display of voltage and current waveforms
128 x 64 Dot matrix LCD with backlight
Active power measurement (W, kW, HP)
Reactive power measurement (VAR, kVAR)
Apparent power measurement (VA, kVA)
Power factor (PF) and phase angle (Ø) measurements
Energy calculation (WH and kWH)
Maximum demand measurement over presettable time period
Transient detection of Swell, Dip and Outage
Analysis of % THD
Graphical phase diagram display, plus fast peak display
Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
Real time clock
Programmable CT ratio from 1 to 3000 for very high power measurements
Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
Programming logging interval from 1 to 3000 seconds
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (battery included)
Supplied with
Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, AA alkaline batteries (x2)
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum Current Measurement
1500A
Absolute Maximum Power Measurement
9999kW
Number of Phases
3
Maximum Voltage
600V
Best Voltage Measurement Accuracy
±0.5 % ± 5 Digits
Best Current Measurement Accuracy
±0.5 % ± 5 Digits
Display Type
LCD
Calibrated
RSCAL
Measurement Type
AC Current, AC Voltage, AC Wattage, Crest Factor, Harmonic, Phase Angle, Power Factor, Total Harmonic Distortion
Interface Type
RS232C
Power Source
Battery
Battery Type
AA
Model Number p
IPM6200
Model Number (p)
IPM6200
Minimum Operating Temperature
-10°C
Height
210mm
Width
35.6mm
Length
62mm
Weight
640g
Maximum Frequency
50 Hz, 60Hz
Dimensions
62 x 35.6 x 210mm
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro IPM 6200 Power Quality Analyser
RS Pro IPM 6200 is a great value, single phase and balanced 3 phase 1500 A ac graphical power quality analyser. It incorporates data logging functions for analysis and diagnosis of power quality and power disturbance issues in electrical installations and power circuits. Optically isolated USB connection lead and analysis software (supplied) enables readings to be displayed and recorded data to be downloaded, controlled and analysed on a PC or laptop computer.
Features and Benefits
Power quality analysis of single and balanced 3-phase systems
Graphical display of voltage and current waveforms
128 x 64 Dot matrix LCD with backlight
Active power measurement (W, kW, HP)
Reactive power measurement (VAR, kVAR)
Apparent power measurement (VA, kVA)
Power factor (PF) and phase angle (Ø) measurements
Energy calculation (WH and kWH)
Maximum demand measurement over presettable time period
Transient detection of Swell, Dip and Outage
Analysis of % THD
Graphical phase diagram display, plus fast peak display
Graphical harmonic analysis (V and A) to the 50th order in % and magnitude
Real time clock
Programmable CT ratio from 1 to 3000 for very high power measurements
Data logging to internal memory for up to 50 000 readings/32 000 transient events with programmable logging interval
Programming logging interval from 1 to 3000 seconds
Conductor size, cable 55 mm (approximately) and busbar 65 x 24 mm
Dimensions 271 x 112 x 46 mm
Weight 647 g (battery included)
Supplied with
Opto-isolated USB lead, PC software on CD, test leads with crocodile clips, software and user manuals, AA alkaline batteries (x2)