RS PRO IR Thermometer, Phase Rotation Indicator Kit Clamp Meter, 1kA dc, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1kA ac
Absolute Maximum DC Current Measurement
1kA dc
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
400Ω
Model Number
IR Thermometer, Phase Rotation Indicator Kit
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
±1 % + 3 digit
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±0.7 %
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
53 (Dia.)mm
Power Source
Battery
Width
51mm
Length
90mm
Resistance Measurement Resolution
100mΩ
Dimensions
90 x 51 x 275mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
0°C
Height
275mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
51 (Dia.)mm
Battery Life
100 (Alkaline) h
Weight
420 (with Holster)g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, Alkaline, IEC 6F22, NEDA 1604
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 %
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICM139 Clampmeter, RS1327K IR Thermometer and RS9010 Phase Rotation Indicator
Save money when you buy the ICM139 Clampmeter, RS1327K IR Thermometer and the RS9010 Phase Rotation Indicator together in this great value bundle.
RS Pro ICM139R Clampmeter 1233227
RS Pro ICM139R offers high specification performance in a rugged, low-cost unit.
Features and Benefits
4000 Count backlit digital display with analogue bargraph
True RMS reading on ac mode
Nickel Steel alloy jaw mechanism
1000 A AC-DC current measurement
1000 V ac/dc voltage measurement
Resistance and continuity beeper <30 Ω
Display hold and Min Max Function
10 ms peak Hold on ACA and ACV
51 mm diameter conductor jaw capacity
Complies with EN61010 CAT IV 600 V / CAT III 1000 V
RS Pro Remote Temperature Measurement (Non-Contact) Infrared/K Thermometer 1232217
RS Pro 1327K is a pocket-sized, easy-to-use pistol grip IR thermometer. It enables temperature measurement by Infrared non-contact or by using a plug-in type-K thermocouple probe.
The Infrared mode does not rely on physical contact with the object which is to have its temperature taken, but measures the radiated infrared energy emanating from the object. The thermocouple connector accepts a standard liquid, air or surface thermocouple probe, as required to suit the particular application. The Liquid Crystal Display has a backlight function which can assist measurements made in dark places. Other features include reading auto-hold, auto power-off, maximum and minimum readings, alarm levels and adjustable emissivity.
Features and Benefits
IR mode measuring range -35 °C to +500 °C
Type K measuring range -150 °C to +1350 °C"
Data memory (50 measurements) and read function from LCD display
Selectable C° / F° display
Sighting by Laser marker <1 mW (Class 2)
Note: Probe not supplied
RS Pro RS9010 Phase Rotation Indicator LCD 1231933
RS Pro RS9010 is a great value hand held instrument designed to detect the rotary field of 3 phase systems.
Features and Benefits
Nominal Voltage: 40 V to 690 V ac
Frequency Range: 15 Hz to 400 Hz
Current Pickup: 1 mA
Nominal test current (per phase) 1 mA
Electrical safety IEC61010/EN61010, IEC61557-7/EN61557-7
Protection level CAT III 600 V to ground
Protection to IP40
Operating temperature 0°C to 40°C
3 Phase indication
Indication of the phase rotation direction
Clear LCD display
Clampmeter Kits
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAbsolute Maximum AC Current Measurement
1kA ac
Absolute Maximum DC Current Measurement
1kA dc
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Resistance Measurement
400Ω
Model Number
IR Thermometer, Phase Rotation Indicator Kit
AC Current Measurement Resolution
0.1A
DC Current Measurement Resolution
0.1A
Best DC Current Accuracy
±1 % + 3 digit
Clamp Meter Type
AC/DC Clamp Meter
Best AC Current Accuracy
±1 %
Best AC Voltage Accuracy
±1 %
Best DC Voltage Accuracy
±0.7 %
Functions Measured
AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance
True RMS
Yes
Jaw Capacity Busbars
53 (Dia.)mm
Power Source
Battery
Width
51mm
Length
90mm
Resistance Measurement Resolution
100mΩ
Dimensions
90 x 51 x 275mm
DC Voltage Measurement Resolution
100mV
Minimum Operating Temperature
0°C
Height
275mm
AC Voltage Measurement Resolution
100mV
Maximum Conductor Size
51 (Dia.)mm
Battery Life
100 (Alkaline) h
Weight
420 (with Holster)g
Safety Category Level
CAT III, CAT IV
Safety Category Voltage
600 V, 1000 V
Battery Type
9V, Alkaline, IEC 6F22, NEDA 1604
Safety Category
CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy
±1 %
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
Taiwan, Province Of China
Product details
RS Pro ICM139 Clampmeter, RS1327K IR Thermometer and RS9010 Phase Rotation Indicator
Save money when you buy the ICM139 Clampmeter, RS1327K IR Thermometer and the RS9010 Phase Rotation Indicator together in this great value bundle.
RS Pro ICM139R Clampmeter 1233227
RS Pro ICM139R offers high specification performance in a rugged, low-cost unit.
Features and Benefits
4000 Count backlit digital display with analogue bargraph
True RMS reading on ac mode
Nickel Steel alloy jaw mechanism
1000 A AC-DC current measurement
1000 V ac/dc voltage measurement
Resistance and continuity beeper <30 Ω
Display hold and Min Max Function
10 ms peak Hold on ACA and ACV
51 mm diameter conductor jaw capacity
Complies with EN61010 CAT IV 600 V / CAT III 1000 V
RS Pro Remote Temperature Measurement (Non-Contact) Infrared/K Thermometer 1232217
RS Pro 1327K is a pocket-sized, easy-to-use pistol grip IR thermometer. It enables temperature measurement by Infrared non-contact or by using a plug-in type-K thermocouple probe.
The Infrared mode does not rely on physical contact with the object which is to have its temperature taken, but measures the radiated infrared energy emanating from the object. The thermocouple connector accepts a standard liquid, air or surface thermocouple probe, as required to suit the particular application. The Liquid Crystal Display has a backlight function which can assist measurements made in dark places. Other features include reading auto-hold, auto power-off, maximum and minimum readings, alarm levels and adjustable emissivity.
Features and Benefits
IR mode measuring range -35 °C to +500 °C
Type K measuring range -150 °C to +1350 °C"
Data memory (50 measurements) and read function from LCD display
Selectable C° / F° display
Sighting by Laser marker <1 mW (Class 2)
Note: Probe not supplied
RS Pro RS9010 Phase Rotation Indicator LCD 1231933
RS Pro RS9010 is a great value hand held instrument designed to detect the rotary field of 3 phase systems.
Features and Benefits
Nominal Voltage: 40 V to 690 V ac
Frequency Range: 15 Hz to 400 Hz
Current Pickup: 1 mA
Nominal test current (per phase) 1 mA
Electrical safety IEC61010/EN61010, IEC61557-7/EN61557-7
Protection level CAT III 600 V to ground
Protection to IP40
Operating temperature 0°C to 40°C
3 Phase indication
Indication of the phase rotation direction
Clear LCD display