RS PRO Iron M6 Cage Nut
RS Stock No.: 266-2266Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Zinc Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO Iron M6 Cage Nut
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
RS PRO Iron M6 Cage Nut
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread Size
M6
Overall Width
15mm
Cut-Out Dimensions
9.53mm x 9.53mm
Material
Iron
Finish
Zinc Plated
Cut-Out Length
9.53mm
Cut-Out Width
9.53mm
For Panel Thickness Maximum
6mm
For Panel Thickness Minimum
0.8mm
Country of Origin
China