Technical documents
Specifications
Brand
RS ProModel Number
ISG LF44
Output Impedance
50Ω
Interface Type
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Signal generator
From RS PRO, comes a high quality and great value signal generator. This pocket-sized generator is USB 2.0 interface compatible which can be used with either tablets or smartphones.
Packed with an array of features, this signal generator is an excellent solution to generating electronic signals
What is a signal generator?
Signal generators are type of test equipment that generates electrical signals repeating or non-repeating waveforms.
Features and benefits:
- Has a frequency range of 34.5mhz ∼ 4400mhz
- Output power range of 30dbm ∼ 0dbm
- Continuous wave signal without any modulation
- The built-in electronic attenuator of the rational modes includes fixed frequency, frequency sweep, frequency hopping, and power sweep
- 50 Ω impedance
Applications
This signal generator has excellent application use such as;
- Education, training
- Fourier theory investigation
- Motherboard circuit measurement
- Scalar network analyser
- Remote controller maintenance
Combined with the ISA-730 Spectrum Analyzer (1233568), these 2 products form essential training systems. These can be used for variety of applications such as RF (radio frequency) communications and training centres in the military.
Whats included?
- USB cable.
- CD ROM with ISG software
- User manual
- Primary RF software
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
USB cable, user manual, software on CD-ROM
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModel Number
ISG LF44
Output Impedance
50Ω
Interface Type
USB 2.0
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Signal generator
From RS PRO, comes a high quality and great value signal generator. This pocket-sized generator is USB 2.0 interface compatible which can be used with either tablets or smartphones.
Packed with an array of features, this signal generator is an excellent solution to generating electronic signals
What is a signal generator?
Signal generators are type of test equipment that generates electrical signals repeating or non-repeating waveforms.
Features and benefits:
- Has a frequency range of 34.5mhz ∼ 4400mhz
- Output power range of 30dbm ∼ 0dbm
- Continuous wave signal without any modulation
- The built-in electronic attenuator of the rational modes includes fixed frequency, frequency sweep, frequency hopping, and power sweep
- 50 Ω impedance
Applications
This signal generator has excellent application use such as;
- Education, training
- Fourier theory investigation
- Motherboard circuit measurement
- Scalar network analyser
- Remote controller maintenance
Combined with the ISA-730 Spectrum Analyzer (1233568), these 2 products form essential training systems. These can be used for variety of applications such as RF (radio frequency) communications and training centres in the military.
Whats included?
- USB cable.
- CD ROM with ISG software
- User manual
- Primary RF software
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
USB cable, user manual, software on CD-ROM