RS PRO Isolator Switch - 4A Maximum Current, IP65
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProMaximum Current
4A
IP Rating
IP65
Electrical Phase
1
Accepts Padlocks
No
Normal State Configuration
NO/NC
Length
60mm
Width
18mm
Depth
41mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaximum Current
4A
IP Rating
IP65
Electrical Phase
1
Accepts Padlocks
No
Normal State Configuration
NO/NC
Length
60mm
Width
18mm
Depth
41mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
Accessories
All switches rated at AC22
Auxiliary neutral 25A-36A rear mount for door interlocks and boxed isolators, front mount for panel mount isolators
Auxiliary change over contacts 20A-63A rear mount for door interlock and boxed isolators
Main Pole contact 25A-63A front mount for panel isolators, rear mount for door interlock and boxed isolators
Rubber gasket improves the ingress protection rating to IP65 on panel mount and door interlock devices.
Approvals
UL, CSA