Technical documents
Specifications
Brand
RS ProMaximum Voltage
750V ac/dc
Continuity Check
Yes
Safety Category
CAT III 750 V, CAT IV 600V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP65
Battery Type
AAA, LR03
Power Source
Battery
Dimensions
68 x 29 x 239mm
Weight
230g
Height
239mm
Length
68mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
29mm
Model Number p
IVT-10
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IVT-10 LED Voltage Indicator
RS PRO IVT-10 two-pole voltage indicator and continuity tester is rugged and easy to use. Voltage indicators are essential test and measurement equipment for electricians and are used to make sure there is no risk of electrocution when working with live circuits. The RS PRO IVT-10 is a great device and can be used for many applications to give a clear indication if a circuit is live or not therefore ensuring your safety.
Features and Benefits
- 2 pole test with LED display indicators
- 12 V to 750 V ac/dc Voltage indication range
- Integrated single pole test for phase detection
- Rotary field indication
- Continuity Beeper
- Ultra bright white LED torch
- Screw on tip adapters to select 2 mm or 4 mm diameter probe tips
- Self-test
- IP65-water-jet and dust tight protection for outdoor use
- Compact design with convenient battery door
- Battery life: 200 hours
- Drop proof – up to 1m
- Auto power on/off
- Power requirement: 2 x 1.5 V IEC LR03 or AAA size
- Dimensions: 68 mm x 239 mm x 29 mm
- Weight: 230g (including batteries)
- IP2X test probes (retractable probe tip shroud)
Specifications:
- Voltage Test - Range 12V-750 V ac/dc
- Continuity Test - Threshold - <200KΩ
Typical Applications:
Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:
- Electricians
- DIY enthusiasts
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Batteries and manual
Standards
CAT IV 600 V/CAT III 750 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaximum Voltage
750V ac/dc
Continuity Check
Yes
Safety Category
CAT III 750 V, CAT IV 600V
Display Type
LED
RCD Trip Test
Yes
IP Rating
IP65
Battery Type
AAA, LR03
Power Source
Battery
Dimensions
68 x 29 x 239mm
Weight
230g
Height
239mm
Length
68mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Width
29mm
Model Number p
IVT-10
Country of Origin
Taiwan, Province Of China
Product details
RS PRO IVT-10 LED Voltage Indicator
RS PRO IVT-10 two-pole voltage indicator and continuity tester is rugged and easy to use. Voltage indicators are essential test and measurement equipment for electricians and are used to make sure there is no risk of electrocution when working with live circuits. The RS PRO IVT-10 is a great device and can be used for many applications to give a clear indication if a circuit is live or not therefore ensuring your safety.
Features and Benefits
- 2 pole test with LED display indicators
- 12 V to 750 V ac/dc Voltage indication range
- Integrated single pole test for phase detection
- Rotary field indication
- Continuity Beeper
- Ultra bright white LED torch
- Screw on tip adapters to select 2 mm or 4 mm diameter probe tips
- Self-test
- IP65-water-jet and dust tight protection for outdoor use
- Compact design with convenient battery door
- Battery life: 200 hours
- Drop proof – up to 1m
- Auto power on/off
- Power requirement: 2 x 1.5 V IEC LR03 or AAA size
- Dimensions: 68 mm x 239 mm x 29 mm
- Weight: 230g (including batteries)
- IP2X test probes (retractable probe tip shroud)
Specifications:
- Voltage Test - Range 12V-750 V ac/dc
- Continuity Test - Threshold - <200KΩ
Typical Applications:
Voltage indicators are hand-held proving devices that are used to test if a circuit is live or not. This is essential for carrying out electrical work at home or on the job to ensure there is no risk of electrocution when working with live circuits. Voltage indicators can include features such as an LED light or audible beep to identify the user of a live electrical presence. Proving units like these are commonly used by:
- Electricians
- DIY enthusiasts
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Supplied with
Batteries and manual
Standards
CAT IV 600 V/CAT III 750 V
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
