Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Bulkhead Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402653
Product details
Bulkhead socket & Jack (crimp)
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Bulkhead Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58/U
Bulkhead
Yes
Body Plating
Nickel
Polarity
Normal
Contact Material
Copper Alloy
Contact Plating
Gold
Distrelec Product Id
30402653
Product details
Bulkhead socket & Jack (crimp)
Nickel Plated
Brass bodied TNC connectors with PTFE insulators and gold plated contacts.