RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 283-7136Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG213

Size

Medium

Bulkhead

No

Operating Frequency

11GHz

Body Plating

Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Mating Type

Screw Coupling

Country of Origin

Taiwan, Province Of China