RS PRO, Jack Cable Mount TNC Connector, 50Ω, Crimp Termination, Straight Body

Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Size
31.8 x 14.3 mm
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG58 C/U
Size
31.8 x 14.3 mm
Operating Frequency
0 to 11GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel over Copper
Country of Origin
Germany