Technical documents
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
10
P.O.A.
RS PRO Jack Connector 6.35 mm Cable Mount Stereo Plug, 3Pole
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Male
Size
6.35 mm
Mounting Type
Cable Mount
Type
Stereo
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
PE
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
Taiwan, Province Of China