RS PRO Jack Connector 6.35 mm Panel Mount Mono Socket, 2Pole 3A

Technical documents
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Gold
Current Rating
3A
Housing Material
Nylon
Colour
Black
Contact Material
Nickel, Silver
No of Poles/ Way
2
Country of Origin
United Kingdom
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Gold
Current Rating
3A
Housing Material
Nylon
Colour
Black
Contact Material
Nickel, Silver
No of Poles/ Way
2
Country of Origin
United Kingdom