RS PRO, Jack Fibre Optic Connector, Toslink

RS Stock No.: 805-1677Brand: RS PRO
brand-logo
View all in Fibre Optic Connectors

Technical documents

Specifications

Brand

RS Pro

Connector Type

Jack

Optical Fibre Type

Toslink

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Optical Jack Transmitter

An optical jack transmitter conforming to EIAJ standard CP-1201 designed for Fibre-Optic connections and digital audio interfaces.
Designed to send light signals to both digital and audio interfaces, including fibre optic connections. The optical jack enabling high-speed signal transmitting and is extremely resistant to the effects of noise and interference.
Constructed form PBT (Polybutylene Terephthalate) thermoplastic the optical jack is tough, impact resistant and resistant to heat and features a Nylon hinged shutter to prevent any contamination.

Features and Benefits

Supply voltage -0.5 to 7V max
Operating temperature range -20 to +70° C
Hinged Nylon shutter to prevent contamination
PBT Thermoplastic body

Optical Transmitters in this Range

Stock No. 805-1680 is an Optical Transmitter Jack, with a self-tapping screw hole for panel mounting.
Stock No. 805-1677 is a PCB mount Optical Transmitter Jack
Stock No. 805-1687 is a Dual RCA Transmitter, with a self-tapping screw hole for panel mounting.

Suitable Optical Receivers

Stock No. 805-1671 is an Optical Single Receiver Jack, with a self-tapping screw hole for panel mounting.
Stock No. 805-1674 is a Right Angle PCB mount Optical Receiver Jack

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack Fibre Optic Connector, Toslink

P.O.A.

RS PRO, Jack Fibre Optic Connector, Toslink
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Connector Type

Jack

Optical Fibre Type

Toslink

Colour

Black

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

United Kingdom

Product details

RS PRO Optical Jack Transmitter

An optical jack transmitter conforming to EIAJ standard CP-1201 designed for Fibre-Optic connections and digital audio interfaces.
Designed to send light signals to both digital and audio interfaces, including fibre optic connections. The optical jack enabling high-speed signal transmitting and is extremely resistant to the effects of noise and interference.
Constructed form PBT (Polybutylene Terephthalate) thermoplastic the optical jack is tough, impact resistant and resistant to heat and features a Nylon hinged shutter to prevent any contamination.

Features and Benefits

Supply voltage -0.5 to 7V max
Operating temperature range -20 to +70° C
Hinged Nylon shutter to prevent contamination
PBT Thermoplastic body

Optical Transmitters in this Range

Stock No. 805-1680 is an Optical Transmitter Jack, with a self-tapping screw hole for panel mounting.
Stock No. 805-1677 is a PCB mount Optical Transmitter Jack
Stock No. 805-1687 is a Dual RCA Transmitter, with a self-tapping screw hole for panel mounting.

Suitable Optical Receivers

Stock No. 805-1671 is an Optical Single Receiver Jack, with a self-tapping screw hole for panel mounting.
Stock No. 805-1674 is a Right Angle PCB mount Optical Receiver Jack

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.