RS PRO, Jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
18GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Phosphor Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
Coaxial
Operating Frequency
18GHz
Minimum Operating Temperature
-45°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Series
SMA
Contact Material
Phosphor Copper
Contact Plating
Gold
Mating Type
Threaded
Country of Origin
China