RS PRO, jack Flange Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG402
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 12.4 GHz, 0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Panel Jack
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Cable Type
RG402
Size
Subminiature
Bulkhead
No
Operating Frequency
0 → 12.4 GHz, 0 → 18GHz
Body Plating
Gold
Polarity
Normal
Contact Material
Beryllium Copper
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
Panel Jack
Gold Plated - RS
SMA Connectors for semi-rigid and flexible cables.,