RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body

RS Stock No.: 252-2993Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Cable Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Cable

Body Orientation

Straight

Country of Origin

United Kingdom