Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 546-4897Brand: RS PRODistrelec Article No.: 30425654
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425654

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Bulkhead Jack Receptacle

50 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 50 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

4GHz

Body Plating

Nickel

Polarity

Normal

Series

BNC

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425654

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Bulkhead Jack Receptacle

50 Ohm BNC RF coaxial bulkhead jack receptacle connectors with bayonet coupling, solder termination and grounding tab. These 50 Ohm BNC RF coax bulkhead jack sockets have a nickel plated brass and body, nut, washers and gold plated centre contact.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.