Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Straight Body

RS Stock No.: 218-4247Brand: RS PRO
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Straight Body

P.O.A.

RS PRO, Jack Panel Mount BNC Connector, 50Ω, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Body Orientation

Straight

Cable Type

Coaxial

Bulkhead

Yes

Operating Frequency

4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Gold

Country of Origin

China